PTFC101B1A0, Industrial Temperature Sensors PT100,2.0X2.3,B

PTFC101B1A0, Industrial Temperature Sensors PT100,2.0X2.3,B
Изображения служат только для ознакомления,
см. техническую документацию
3250 шт., срок 6-8 недель
820 руб.
от 10 шт.630 руб.
от 100 шт.420 руб.
от 500 шт.307.08 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8005350633
Артикул: PTFC101B1A0

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Temperature Sensors
HVACR Sensor Solutions TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.Learn More

Технические параметры

Accuracy: +/-0.3 C
Brand: Measurement Specialties
Description/Function: Platinum Temperature Sensor
Factory Pack Quantity: 500
Manufacturer: TE Connectivity
Maximum Operating Temperature: +600 C
Minimum Operating Temperature: -50 C
Mounting Style: Wire Leads
Operating Supply Current: 1.4 mA
Packaging: Bulk
Part # Aliases: G-PTCO-160 NB-PTCO-160
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Sensors
Resistance: 100 Ohms
Subcategory: Sensors
Technology: RTD
Temperature Range: -50 C to+600 C
Вес, г 0.2

Техническая документация

Datasheet
pdf, 350 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.