PTFD102T1A0, Industrial Temperature Sensors PT1000,2.0X5.0,T

PTFD102T1A0, Industrial Temperature Sensors PT1000,2.0X5.0,T
Изображения служат только для ознакомления,
см. техническую документацию
4546 шт., срок 6-8 недель
1 910 руб.
от 10 шт.1 500 руб.
от 100 шт.1 100 руб.
от 500 шт.861.88 руб.
Добавить в корзину 1 шт. на сумму 1 910 руб.
Номенклатурный номер: 8005350643
Артикул: PTFD102T1A0

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Temperature Sensors
PTF Family Platinum Temperature Sensors TE Connectivity's PTF Family Platinum Temperature Sensors are ideal for extreme temperature environments from -200°C to +600°C. The sensors combine a group of resistance temperature detectors (RTD) using a Platinum resistor in thin-film technology as the sensing element. The RTD features a small outline and low mass for a low time constant suitable for fast and precise feedback control systems. Applications include appliance, industrial, and medical markets. TE Connectivity PTF Family Platinum Temperature Sensors are compliant with DIN EN 60751.

Технические параметры

Accuracy: +/-0.1 C
Brand: Measurement Specialties
Description/Function: Platinum Temperature Sensor
Factory Pack Quantity: 500
Manufacturer: TE Connectivity
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -30 C
Mounting Style: Wire Leads
Operating Supply Current: 500 uA
Packaging: Bulk
Part # Aliases: G-PTCO-151 NB-PTCO-151
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Sensors
Resistance: 1 kOhms
Subcategory: Sensors
Technology: RTD
Temperature Range: -30 C to+200 C
Вес, г 0.65

Техническая документация

Datasheet
pdf, 350 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.