SKH-400-4, Industrial Motion & Position Sensors 400 IN CANOPEN IP67 STRING POT

SKH-400-4, Industrial Motion & Position Sensors 400 IN CANOPEN IP67 STRING POT
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
332 200 руб.
Добавить в корзину 1 шт. на сумму 332 200 руб.
Номенклатурный номер: 8005350669
Артикул: SKH-400-4

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Motion & Position Sensors
SKH Cable Actuated Sensor TE Connectivity's (TE) SKH Cable Actuated Sensor offers a IP67 environmental rating, compact design, and CANOpen output signal. The SKH sensor features an ease-of-use construction and offers a user-selectable 4mA to 20mA range or 0 to 10VDC output signal option. CANOpen technology has 125K, 250K, 500K, and 1M baud rate options and a 50ms data rate. TE SKH Cable Actuated Sensor is available in both 250in and 400in stroke ranges.

Технические параметры

Accuracy: 0.35%
Brand: Measurement Specialties
Factory Pack Quantity: 1
IP Rating: IP67
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Measures: Linear Position
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Output Type: Analog-Current or Voltage
Product Category: Industrial Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Linear Position Sensors
Subcategory: Sensors
Type: String Potentiometer
Voltage Rating: 10 V to 36 V

Техническая документация

Datasheet
pdf, 521 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.