SKJ-250-4, Industrial Motion & Position Sensors 250 IN CANJ1939 IP67 STRING POT

SKJ-250-4, Industrial Motion & Position Sensors 250 IN CANJ1939 IP67 STRING POT
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
304 300 руб.
Добавить в корзину 1 шт. на сумму 304 300 руб.
Номенклатурный номер: 8005350670
Артикул: SKJ-250-4

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Motion & Position Sensors
SKJ Cable Actuated Sensor TE Connectivity's (TE) SKJ Cable Actuated Sensor features 12-bit resolution, a 100mA input current rating, and a IP67 environmental rating. The SKJ sensor offers a compact design and ease-of-use with user flexibility. TE SKJ Cable Actuated Sensor has plastic-hybrid precision potentiometer construction and operates in the -40°C to +85°C temperature range.

Технические параметры

Accuracy: 0.35%
Brand: Measurement Specialties
Factory Pack Quantity: 1
IP Rating: IP67
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Measures: Linear Position
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Output Type: Analog-Voltage
Product Category: Industrial Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Linear Position Sensors
Subcategory: Sensors
Type: String Potentiometer
Voltage Rating: 10 V to 36 V

Техническая документация

Datasheet
pdf, 805 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.