ADO300-48S05-6L, Isolated DC/DC Converters - Through Hole 300W 36-75Vin 5V@60A Neg Logic

ADO300-48S05-6L, Isolated DC/DC Converters - Through Hole 300W 36-75Vin 5V@60A Neg Logic
Изображения служат только для ознакомления,
см. техническую документацию
205 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 450 руб.
от 5 шт.18 980 руб.
от 10 шт.17 540 руб.
от 25 шт.16 139.54 руб.
Добавить в корзину 1 шт. на сумму 20 450 руб.
Номенклатурный номер: 8005350726
Артикул: ADO300-48S05-6L

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
ADO300 Series 300W 1/8 Brick DC-DC Converters

Artesyn Embedded Technologies ADO300 Series 300W 1/8 Brick DC-DC Converters deliver up to 300W of continuous power at a 3.3V, 5V, or 12V fully regulated output. These ultra-high, 95.2% efficiency (12V model) converters require no minimum load while using an open-frame design optimized for forced air or conduction cooling. ADO300 series converters have digital and analog interface versions, both following standard, eighth-brick outlines. These Artesyn Embedded Technologies converters feature an enhanced pre-bias startup capability and can be connected in parallel, automatically using droop current sharing. The single-output DC-DC converters are ideal for use in data processing and telecommunication applications, as well as systems with demanding inter-board spacing requirements.

Технические параметры

Brand: Artesyn Embedded Technologies
Factory Pack Quantity: Factory Pack Quantity: 224
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 1.5 kV
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 60 A
Output Power: 300 W
Output Voltage-Channel 1: 5 V
Package / Case: 1/8 Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: ADO300
Subcategory: DC-DC Converter
Вес, г 94.19

Техническая документация

Datasheet
pdf, 449 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.