AEE01H24-M, Isolated DC/DC Converters - Through Hole 15W 18-36Vin 24Vout 625mA Med

AEE01H24-M, Isolated DC/DC Converters - Through Hole 15W 18-36Vin 24Vout 625mA Med
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
15 050 руб.
от 5 шт.13 540 руб.
Добавить в корзину 1 шт. на сумму 15 050 руб.
Номенклатурный номер: 8005350749
Артикул: AEE01H24-M

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
AEE 15 & 20W DC/DC Converters Artesyn Embedded Technologies AEE 15 and 20W DC/DC Converters are medically certified devices with low leakage current and 4200 VAC reinforced insulation. The 2x MOPP-rated converters support a wide 2: 1 input voltage range and are available with single or dual outputs. AEE series DC/DC converters measure 2x1x0.47" (50.8x25.4x12mm) while being able to operate in temperatures ranging from -40 to 85°C (with derating). Artesyn Embedded Technologies AEE 15 and 20W DC/DC converters feature a three-year product warranty, CE marking, and an input filter that meets EN 55022 standards.Learn More

Технические параметры

Brand: Artesyn Embedded Technologies
Factory Pack Quantity: 10
Industry: Medical
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 4.2 kV
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 625 mA
Output Power: 15 W
Output Voltage-Channel 1: 24 V
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 301

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.