LCM300W-T, Rack Mount Power Supplies 48V @ 300W Bulk Front End

LCM300W-T, Rack Mount Power Supplies 48V @ 300W Bulk Front End
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
43 840 руб.
от 2 шт.41 260 руб.
от 5 шт.37 460 руб.
от 10 шт.34 093.33 руб.
Добавить в корзину 1 шт. на сумму 43 840 руб.
Номенклатурный номер: 8005350967
Артикул: LCM300W-T
Бренд: Advanced Energy / Artesyn

Описание

Power\Power Supplies\Rack Mount Power Supplies
LCM300 Bulk Front Ends Artesyn Embedded Technology LCM300 Bulk Front Ends offer 310W of total power with a single output of 12V to 60V. These devices provide 7.1W per cubic inch and high efficiency of 91% @ 230VAC and variable speed "smart fans." Artesyn Embedded Technology LCM300 Bulk Front Ends are ideal for industrial and medical applications.

Технические параметры

Brand: Artesyn Embedded Technologies
Factory Pack Quantity: 10
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4 kVrms
Load Regulation: Regulated
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: Rack
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -40 C to+70 C
Output Current-Channel 1: 6.3 A
Output Power: 310 W
Output Voltage-Channel 1: 48 V
Product Category: Rack Mount Power Supplies
Product Type: Rackmount Power Supplies
Product: Front End Supplies
Subcategory: AC-DC Power Supply
Вес, г 800

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.