LCM600N-T-4-A, Rack Mount Power Supplies 600W 15V Bulk Front End, TB Input, 5Vsb
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
56 200 руб.
Добавить в корзину 1 шт.
на сумму 56 200 руб.
Номенклатурный номер: 8005350971
Артикул: LCM600N-T-4-A
Бренд: Advanced Energy / Artesyn
Описание
Power\Power Supplies\Rack Mount Power Supplies
LCM600 Series Bulk Front End Power SupplyArtesyn Embedded Technologies LCM600 600W Bulk Front End Power Supply is a single output power supply, 3.3V to 60V with 89% typical high efficiency. This low-cost LCM600 bulk front end power supply offers extreme versatility, optional 5V standby, variable speed smart fans, a DSP-controlled front end, margin programming, a ±20% adjustment range, and Industrial and Medical industry-approved safety standards. The LCM600 power supply comes in 2.4" x 4.5" x 7.5" dimensions. This bulk front end power supply operate at a range of -40°C to +70°C.
Технические параметры
Особенности | - | |
Brand: | Artesyn Embedded Technologies | |
Factory Pack Quantity: Factory Pack Quantity: | 10 | |
Industry: | Medical, Industrial | |
Input Frequency: | 47 Hz to 440 Hz | |
Input Voltage: | 85 VAC to 264 VAC | |
Isolation Voltage: | 3 kVrms | |
Load Regulation: | Regulated | |
Manufacturer: | Artesyn Embedded Technologies | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Rack | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -40 C to+70 C | |
Output Current-Channel 1: | 44 A | |
Output Power: | 600 W | |
Output Voltage-Channel 1: | 15 V | |
Product Category: | Rack Mount Power Supplies | |
Product Type: | Rackmount Power Supplies | |
Product: | Front End Supplies | |
Series: | LCM600 | |
Subcategory: | AC-DC Power Supply | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 594 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары