LCM600Q-A, Rack Mount Power Supplies 600W 24V Bulk Front End, New Aesthetics

LCM600Q-A, Rack Mount Power Supplies 600W 24V Bulk Front End, New Aesthetics
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
72 730 руб.
от 2 шт.68 450 руб.
от 5 шт.62 140 руб.
от 10 шт.56 562.87 руб.
Добавить в корзину 1 шт. на сумму 72 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8005350972
Артикул: LCM600Q-A

Описание

Power\Power Supplies\Rack Mount Power Supplies
LCM600 Series Bulk Front End Power Supply
Artesyn Embedded Technologies LCM600 600W Bulk Front End Power Supply is a single output power supply, 3.3V to 60V with 89% typical high efficiency. This low-cost LCM600 bulk front end power supply offers extreme versatility, optional 5V standby, variable speed smart fans, a DSP-controlled front end, margin programming, a ±20% adjustment range, and Industrial and Medical industry-approved safety standards. The LCM600 power supply comes in 2.4" x 4.5" x 7.5" dimensions. This bulk front end power supply operate at a range of -40°C to +70°C.

Технические параметры

Особенности -
Brand: Artesyn Embedded Technologies
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Medical, Industrial
Input Frequency: 47 Hz to 440 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 3 kVrms
Load Regulation: Regulated
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: Rack
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -40 C to+70 C
Output Current-Channel 1: 27 A
Output Power: 600 W
Output Voltage-Channel 1: 24 V
Product Category: Rack Mount Power Supplies
Product Type: Rackmount Power Supplies
Product: Front End Supplies
Series: LCM600
Subcategory: AC-DC Power Supply
Вес, кг 1.29

Техническая документация

Datasheet
pdf, 594 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.