MPX2050D, Board Mount Pressure Sensors PRES SEN COMP 50KPA

MPX2050D, Board Mount Pressure Sensors PRES SEN COMP 50KPA
Изображения служат только для ознакомления,
см. техническую документацию
6 060 руб.
Добавить в корзину 1 шт. на сумму 6 060 руб.
Номенклатурный номер: 8005357871
Артикул: MPX2050D
Бренд: NXP Semiconductor

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors

Технические параметры

Accuracy: 0.25%
Brand: NXP Semiconductors
Factory Pack Quantity: 125
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Pressure: 0 Pa to 50 kPa
Operating Supply Current: 6 mA
Operating Supply Voltage: 10 V
Output Type: Analog
Package / Case: Unibody-4
Packaging: Tray
Part # Aliases: 935319139117
Port Type: No Port
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 1 V
Вес, г 4.7

Техническая документация