MPXA6115A6U, Board Mount Pressure Sensors SENSORS INTEGRATED SOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 230 руб.
от 10 шт. —
4 390 руб.
от 25 шт. —
4 160 руб.
Добавить в корзину 1 шт.
на сумму 6 230 руб.
Описание
Sensors\Pressure Sensors\Board Mount Pressure Sensors
Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute Automotive 8-Pin SO Tube
Технические параметры
Accuracy: | 1.5% |
Brand: | NXP Semiconductors |
Factory Pack Quantity: | 40 |
Manufacturer: | NXP |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Pressure: | 15 kPa to 115 kPa |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 4.75 V to 5.25 V |
Output Type: | Analog |
Output Voltage: | 4.633 V to 4.768 |
Package/Case: | SOP-8 |
Packaging: | Tube |
Part # Aliases: | 935313715174 |
Port Type: | No Port |
Pressure Type: | Absolute |
Product Category: | Board Mount Pressure Sensors |
Product Type: | Pressure Sensors |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Accuracy - (%) | ??1.5 |
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 5.25 |
Maximum Supply Current - (mA) | 10 |
Media | Air |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.75 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 8 |
Response Time - (ms) | 1 |
Standard Package Name | SOP |
Supplier Package | SO |
Typical Full Scale Output | 4.7VDC |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 377 КБ
Датчики давления HONEYWELL
pdf, 260 КБ
Похожие товары
Freescale Semiconduc
6 540 руб.