MPXHZ6130A6U, Board Mount Pressure Sensors SSOP INTEG ABSOLUTE

Фото 1/2 MPXHZ6130A6U, Board Mount Pressure Sensors SSOP INTEG ABSOLUTE
Изображения служат только для ознакомления,
см. техническую документацию
5 140 руб.
от 10 шт.3 870 руб.
от 25 шт.3 430 руб.
от 100 шт.2 720.87 руб.
Добавить в корзину 1 шт. на сумму 5 140 руб.
Номенклатурный номер: 8005357913
Артикул: MPXHZ6130A6U
Бренд: NXP Semiconductor

Описание

Board Mount Pressure Sensor 0.2V to 4.8V 15kPa to 130kPa Absolute Automotive 8-Pin SSOP Tube

Технические параметры

Accuracy (%) ±1.5
Automotive Yes
Device Pressure Type Absolute
ECCN (US) EAR99
Equivalent Overload Pressure Range (psi) 20 to 100
EU RoHS Compliant with Exemption
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 125
Maximum Overload Pressure 400kPa
Maximum Supply Current (mA) 10
Minimum Operating Supply Voltage (V) 4.75
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Operating Pressure Range 15kPa to 130kPa
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
PPAP Unknown
Response Time (ms) 1
Standard Package Name SOP
Supplier Package SSOP
Typical Full Scale Output 4.7VDC
Typical Operating Supply Voltage (V) 5
Чувствительность, В/Па 39.2мВ/кПа
Вес, г 0.3747

Техническая документация