1210Y1K00472KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 1210 10percent

1210Y1K00472KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 1210 10percent
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.190 руб.
от 100 шт.151 руб.
от 500 шт.111.78 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8005359122
Артикул: 1210Y1K00472KXT
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Syfer FlexiCap SMD MLCC Capacitors Syfer / Knowles FlexiCap™ SMD MLCC Capacitors were developed with a proprietary flexible termination material to accommodate a greater degree of board bending than conventional capacitors. It provides increased reliability and superior mechanical performance, as well as an increased tolerance to temperature cycling of -55 C to 125 C in excess of 1.000 times without cracking. The Syfer / Knowles FlexiCap termination has won the Queen"s Award for Innovation in England and recently qualified for space applications. There should be no requirement to change the assembly process when converting to the FlexiCap™ SMD MLCC Capacitors. Syfer / Knowles has introduced new High Voltage models!

Технические параметры

Рабочее напряжение,В 1 kVDC
Номинальная емкость 4700
Единица измерения пФ
Допуск номинала,% 10%
Brand: Knowles Syfer
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Case Code - in: 1210
Case Code - mm: 3225
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 2000
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1210(3225 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: Multilayer Ceramic Capacitor(FlexiCap)
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»