2225Y5000824KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.82uF X7R 2225 10percent

2225Y5000824KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.82uF X7R 2225 10percent
Изображения служат только для ознакомления,
см. техническую документацию
1 360 руб.
от 10 шт.1 080 руб.
от 50 шт.886 руб.
от 100 шт.729.55 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Номенклатурный номер: 8005359264
Артикул: 2225Y5000824KXT
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Syfer FlexiCap SMD MLCC Capacitors Syfer / Knowles FlexiCap™ SMD MLCC Capacitors were developed with a proprietary flexible termination material to accommodate a greater degree of board bending than conventional capacitors. It provides increased reliability and superior mechanical performance, as well as an increased tolerance to temperature cycling of -55 C to 125 C in excess of 1.000 times without cracking. The Syfer / Knowles FlexiCap termination has won the Queen"s Award for Innovation in England and recently qualified for space applications. There should be no requirement to change the assembly process when converting to the FlexiCap™ SMD MLCC Capacitors. Syfer / Knowles has introduced new High Voltage models!

Технические параметры

Рабочее напряжение,В 500 VDC
Номинальная емкость 0.82
Единица измерения мкф
Допуск номинала,% 10%
Brand: Knowles Syfer
Capacitance - nF: 820 nF
Capacitance - pF: 820000 pF
Case Code - in: 2225(Reversed)
Case Code - mm: 5763(Reversed)
Dielectric: X7R
Factory Pack Quantity: 500
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 2225(5763 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: Multilayer Ceramic Capacitor(FlexiCap)
Вес, г 0.4

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»