CPC1117N, Solid State Relays - PCB Mount Single Pole Relay 60V 150mA

Фото 1/4 CPC1117N, Solid State Relays - PCB Mount Single Pole Relay 60V 150mA
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.350 руб.
от 50 шт.316 руб.
от 100 шт.275.12 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Альтернативные предложения1
Номенклатурный номер: 8005362632
Артикул: CPC1117N
Бренд: Ixys Corporation

Описание

CPC1117N Series SPST 150 mA 60 V Single Channel Solid State Relay SMT - SOIC-4

Технические параметры

Brand IXYS Integrated Circuits
Contact Form SPST(1 Form B)
Control Voltage Range 1.2 V to 1.4 V
Factory Pack Quantity 100
Input to Output Isolation Method Optocoupler
Load Current Rating 150 mA
Load Voltage Rating 60 V
Manufacturer IXYS
Mounting Style SMD/SMT
Output Device MOSFET
Package / Case SOP-4
Packaging Tube
Product Sensing Relays
Product Category Solid State Relays-PCB Mount
RoHS Details
Series CPC1117
Termination Style Gull Wing Lead
Body dimensions 4.09x3.81x2.03mm
Case SOP4
Contacts configuration SPST-NC
Control current max. 50mA
Insulation voltage 1.5kV
Kind of output MOSFET
Manufacturer series OptoMOS
Max. operating current 150mA
Mounting SMT
On-state resistance 16Ω
Operating temperature -40…85°C
Relay variant 1-phase, current source
Switched voltage max.60V AC, max.60V DC
Turn-off time 10ms
Turn-on time 10ms
Type of relay solid state
Capacitance 10pF
Contact Configuration SP-NC
Maximum Load Current 150 mA
Maximum Operating Temperature +85°C
Maximum Turn On Time 10ms
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Poles 1
Off State Leakage Current 1 μA
Operating Temperature Range -40 →+85°C
Package Style SOP
Relay Type OptoMOS
Switching Type DC
Terminal Type PCB Pin
Вес, г 0.22

Техническая документация