CPC1335P, Solid State Relays - PCB Mount 350V 100mA Single OptoMOS Relay

CPC1335P, Solid State Relays - PCB Mount 350V 100mA Single OptoMOS Relay
Изображения служат только для ознакомления,
см. техническую документацию
1 110 руб.
от 10 шт.860 руб.
от 50 шт.740 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Номенклатурный номер: 8005362653
Артикул: CPC1335P
Бренд: Ixys Corporation

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount

Технические параметры

Brand: IXYS Integrated Circuits
Contact Form: SPST(1 Form A)
Control Voltage Range: 900 mVDC to 1.4 VDC
Factory Pack Quantity: Factory Pack Quantity: 50
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 100 mA
Load Voltage Rating: 350 VDC
Manufacturer: IXYS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Output Type: MOSFET
Package/Case: SMD DIP-8
Packaging: Tube
Pd - Power Dissipation: 800 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CPC1335
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Type: Bi-Polar
Вес, г 3

Техническая документация