CPC1511, Solid State Relays - PCB Mount 1-Form-A, Normally-Open Solid State Relay with integrated current limit, 230V

CPC1511, Solid State Relays - PCB Mount 1-Form-A, Normally-Open Solid State Relay with integrated current limit, 230V
Изображения служат только для ознакомления,
см. техническую документацию
1 640 руб.
от 10 шт.1 510 руб.
от 25 шт.1 300 руб.
от 100 шт.1 089.42 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Номенклатурный номер: 8005362660
Артикул: CPC1511
Бренд: Ixys Corporation

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount

Технические параметры

Brand: IXYS Integrated Circuits
Contact Form: SPST(1 Form A)
Control Voltage Range: 900 mVDC to 1.5 VDC
Factory Pack Quantity: 25
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 450 mA
Load Voltage Rating: 230 VDC
Manufacturer: IXYS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SIP-4
Packaging: Tube
Part # Aliases: CPC1511Y
Pd - Power Dissipation: 1.435 W
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: Solder Pin
Вес, г 0.4

Техническая документация