CPC1593G, Solid State Relays - PCB Mount 1-Form-A 600V 6-Pin DIP

CPC1593G, Solid State Relays - PCB Mount 1-Form-A 600V 6-Pin DIP
Изображения служат только для ознакомления,
см. техническую документацию
1 040 руб.
от 10 шт.820 руб.
от 50 шт.695 руб.
от 100 шт.609.68 руб.
Добавить в корзину 1 шт. на сумму 1 040 руб.
Номенклатурный номер: 8005362669
Артикул: CPC1593G
Бренд: Ixys Corporation

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
Smart Metering Solutions Littelfuse Smart Metering Solutions help designers implement more reliable and safer smart meters. Littelfuse solutions for smart meters allow designers to bring Internet of Things technology to the key functions of a smart metering system.

Технические параметры

Brand: IXYS Integrated Circuits
Contact Form: SPST(1 Form A)
Control Voltage Range: 900 mVDC to 1.4 VDC
Factory Pack Quantity: 50
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 120 mA
Load Voltage Rating: 600 VDC
Manufacturer: IXYS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: DIP-6
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: Solder Pin
Type: Protective
Вес, г 0.27

Техническая документация