LAA127L, Solid State Relays - PCB Mount 250V 200mA Dual Single-Pole

LAA127L, Solid State Relays - PCB Mount 250V 200mA Dual Single-Pole
Изображения служат только для ознакомления,
см. техническую документацию
1 860 руб.
от 10 шт.1 690 руб.
от 50 шт.1 340 руб.
Добавить в корзину 1 шт. на сумму 1 860 руб.
Номенклатурный номер: 8005362787
Артикул: LAA127L
Бренд: Ixys Corporation

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
OptoMOS 1-Form-A (SPST-NO) Solid State Relays Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

Технические параметры

Brand: IXYS Integrated Circuits
Contact Form: DPST(2 Form A)
Control Voltage Range: 900 mVDC to 1.4 VDC
Factory Pack Quantity: 50
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 200 mA
Load Voltage Rating: 250 VDC
Manufacturer: IXYS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: DIP-8
Packaging: Tube
Pd - Power Dissipation: 800 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 2 Form A(DPST-NO)
Subcategory: Relays
Termination Style: Solder Pin
Type: Isolated

Техническая документация