LOC117, High Linearity Optocouplers Single Linear Optocoupler
1 020 руб.
от 10 шт. —
700 руб.
от 100 шт. —
493 руб.
Добавить в корзину 1 шт.
на сумму 1 020 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\High Linearity Optocouplers
Технические параметры
Brand: | IXYS Integrated Circuits |
Current Transfer Ratio: | 0.8%to 3% |
Factory Pack Quantity: | 50 |
If - Forward Current: | 10 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | IXYS |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Type: | Phototransistor |
Package / Case: | DIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | High Linearity Optocouplers |
Product Type: | High Linearity Optocouplers |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.2 V |
Vr - Reverse Voltage: | 5 V |
Техническая документация
Datasheet
pdf, 168 КБ