CDRH127L125NP-220MC, Power Inductors - SMD SMD Power Inductor

CDRH127L125NP-220MC, Power Inductors - SMD SMD Power Inductor
Изображения служат только для ознакомления,
см. техническую документацию
685 шт., срок 7-9 недель
340 руб.
от 10 шт.240 руб.
от 100 шт.170 руб.
от 500 шт.144.28 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005363234
Артикул: CDRH127L125NP-220MC
Бренд: Sumida

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
CDx Series SMD Power Inductors Sumida CDx SMD Power Inductors feature magnetically shielded construction, storage temperature ranges from -40 C to +125 C, and operating temperature ranges from -40 C to +125 C (including coil's self temperature rise). Sumida CDx SMD Power Inductors are ideal for use in personal and portable computer CPU power supplies, notebooks, PDA, digital amplifiers in car audio, home theaters, and large LCD's. Sumida CDx SMD Power Inductors are available in the following series: CDPH, CDRH, CDEP, CDEI, CEPH, CDRR, and CDMC.

Технические параметры

Application: Power
Brand: Sumida
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 500
Inductance: 22 uH
Manufacturer: Sumida
Maximum DC Current: 4.6 A
Maximum DC Resistance: 36.7 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 12.3 mm x 12.3 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 20%
Type: Power Inductor
Вес, г 5

Техническая документация

Datasheet
pdf, 379 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.