D01-9901001, IC & Component Sockets 10P OF H3153-01 SKT ON CARRIER COMB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
316 шт., срок 7-9 недель
850 руб.
от 10 шт. —
670 руб.
от 105 шт. —
562 руб.
от 280 шт. —
491.23 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Альтернативные предложения2
Описание
Connectors\IC & Component Sockets
Industrial Solutions Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.
Технические параметры
Brand: | Harwin |
Contact Plating: | Tin |
Factory Pack Quantity: | 35 |
Manufacturer: | Harwin |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB |
Number of Positions: | 10 Position |
Number of Rows: | 1 Row |
Pitch: | 2.54 mm |
Product Category: | IC & Component Sockets |
Product Type: | IC & Component Sockets |
Product: | DIP/SIP Sockets |
Subcategory: | IC & Component Sockets |
Termination Style: | Solder Pin |
Type: | Sub-Miniature Socket |
Accepts Pin Diameter | 0.016"" ~ 0.020"" (0.41mm ~ 0.51mm) |
Contact Finish | Gold |
Contact Finish Thickness | 3.94Вµin (0.10Вµm) |
Contact Material | Beryllium Copper |
ECCN | EAR99 |
Flange Diameter | 0.057"" (1.45mm) |
HTSUS | 8536.69.4040 |
Insertion Force | 2.00N ~ 6.00N |
Length - Overall | 0.142"" (3.61mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Hole Diameter | 0.039"" ~ 0.043"" (0.99mm ~ 1.09mm) |
Operating Temperature | -55В°C ~ 100В°C |
Package | Tube |
Pin Hole Diameter | 0.043"" (1.09mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Socket Depth | 0.124"" (3.15mm) |
Tail Type | No Tail |
Termination | Solder |
Video File | Harwin’s Company Overview |
Вес, г | 0.48 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары