G125-22496F1-01-08-01, Power to the Board G125 MT FEMALE CABLE MOULD W/ SL

G125-22496F1-01-08-01, Power to the Board G125 MT FEMALE CABLE MOULD W/ SL
Изображения служат только для ознакомления,
см. техническую документацию
127 шт., срок 7-9 недель
5 360 руб.
от 10 шт.4 510 руб.
от 20 шт.4 130 руб.
от 50 шт.3 766.13 руб.
Добавить в корзину 1 шт. на сумму 5 360 руб.
Альтернативные предложения2
Номенклатурный номер: 8005363935
Артикул: G125-22496F1-01-08-01
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Gecko 1.25mm Pitch High-Reliability Connectors Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Current Rating: 2.8 A, 10 A
Factory Pack Quantity: 10
Housing Colour: Green
Housing Material: Polyamide(P)
Insulation Resistance: 10 GOhms
Manufacturer: Harwin
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Positions: 10 Position
Number of Rows: 1 Row
Pitch: 1.25 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Wire Housings
Row Spacing: 1.25 mm
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 450 VAC, 450 VDC
Вес, г 1

Техническая документация

Datasheet
pdf, 188 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.