G125-3041296L4, Headers & Wire Housings 1.25MM M HSG 2x6 POS LAT

G125-3041296L4, Headers & Wire Housings 1.25MM M HSG 2x6 POS LAT
Изображения служат только для ознакомления,
см. техническую документацию
101 шт., срок 7-9 недель
920 руб.
от 10 шт.730 руб.
от 100 шт.614 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Альтернативные предложения3
Номенклатурный номер: 8005363943
Артикул: G125-3041296L4
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Gecko 1.25mm Pitch High-Reliability Connectors Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 2.8 A, 2 A
Factory Pack Quantity: 10
Housing Material: Thermoplastic
Insulation Resistance: 1000 MOhms
Latching Type: Polarized Lock
Manufacturer: Harwin
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 12 Position
Number of Rows: 2 Row
Pitch: 1.25 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Plug Housing
Voltage Rating: 240 V, 120 V
RoHS Compliant Yes
Вес, г 0.29

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.