G125-3245096M3, Headers & Wire Housings 1.25MM M 2X25 HSNG W/ REVERSE FIX

G125-3245096M3, Headers & Wire Housings 1.25MM M 2X25 HSNG W/ REVERSE FIX
Изображения служат только для ознакомления,
см. техническую документацию
181 шт., срок 7-9 недель
4 260 руб.
от 10 шт.3 280 руб.
от 30 шт.2 960 руб.
Добавить в корзину 1 шт. на сумму 4 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8005363966
Артикул: G125-3245096M3
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Gecko 1.25mm Pitch High-Reliability Connectors Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Current Rating: 2 A
Factory Pack Quantity: 10
Housing Colour: Green
Housing Material: Nylon
Manufacturer: Harwin
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Positions: 50 Position
Number of Rows: 2 Row
Pitch: 1.25 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 1.25 mm
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Вес, г 2

Техническая документация

Datasheet
pdf, 79 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.