G125-9645000, Headers & Wire Housings GECKO-SL HOOD MALE KIT 50 POS

G125-9645000, Headers & Wire Housings GECKO-SL HOOD MALE KIT 50 POS
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 940 руб.
Добавить в корзину 1 шт. на сумму 33 940 руб.
Номенклатурный номер: 8005363986
Артикул: G125-9645000
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Gecko 1.25mm Pitch High-Reliability Connectors Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Технические параметры

Accessory Type: Backshell Kit
Brand: Harwin
Factory Pack Quantity: 1
Housing Colour: Silver
Housing Material: Aluminum
Latching Type: Jackscrew
Manufacturer: Harwin
Packaging: Bulk
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Accessories
Subcategory: Headers & Wire Housings
Вес, г 5

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.