G125-FS11005F2P, Headers & Wire Housings 1.25MM F 2X5 VERT SMT REVERSE FIX TAPE

G125-FS11005F2P, Headers & Wire Housings 1.25MM F 2X5 VERT SMT REVERSE FIX TAPE
Изображения служат только для ознакомления,
см. техническую документацию
93 шт., срок 7-9 недель
6 460 руб.
от 10 шт.5 050 руб.
от 20 шт.5 030 руб.
от 50 шт.4 284.17 руб.
Добавить в корзину 1 шт. на сумму 6 460 руб.
Номенклатурный номер: 8005364029
Артикул: G125-FS11005F2P
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Gecko 1.25mm Pitch High-Reliability Connectors Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 10
Housing Colour: Green
Housing Material: Nylon
Manufacturer: Harwin
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 10 Position
Number of Rows: 2 Row
Pitch: 1.25 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.25 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Вес, г 0.77

Техническая документация

Datasheet
pdf, 199 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.