M55-6026842R, Board to Board & Mezzanine Connectors 68P 1.27 SMC Female Vertical SMT Type

M55-6026842R, Board to Board & Mezzanine Connectors 68P 1.27 SMC Female Vertical SMT Type
Изображения служат только для ознакомления,
см. техническую документацию
910 шт., срок 7-9 недель
1 650 руб.
от 10 шт.1 400 руб.
от 100 шт.1 180 руб.
от 200 шт.953.57 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Номенклатурный номер: 8005365076
Артикул: M55-6026842R
Бренд: Harwin

Описание

Connectors\Board to Board & Mezzanine Connectors
Industrial Solutions Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Технические параметры

Brand: Harwin
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.2 A
Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 10 GOhms
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Mounting Peg
Number of Positions: 68 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Stack Height: 13.65 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 100 VAC
Вес, г 6

Техническая документация

Datasheet
pdf, 285 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.