S03-15100300R, EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can .3mm thick, 15x10x3

S03-15100300R, EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can .3mm thick, 15x10x3
Изображения служат только для ознакомления,
см. техническую документацию
82582 шт., срок 7-9 недель
400 руб.
от 10 шт.330 руб.
от 100 шт.247 руб.
от 250 шт.215.19 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Альтернативные предложения3
Номенклатурный номер: 8005366067
Артикул: S03-15100300R
Бренд: Harwin

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
EMC Shielding Solutions Harwin EMC Shielding Solutions include a range of surface-mount shield clips, compatible shield cans, and spring contacts to solve a variety of EMI/RFI and grounding issues. The SMT components are provided on tape and reel for automated assembly and lowered production costs. Shield cans and clips eliminate the need for manual soldering, simplifying production and increasing reliability. Harwin spring contacts prevent RFI noise and allow for design flexibility when an electrical or grounding connection is needed.

Технические параметры

Brand: Harwin
Factory Pack Quantity: 900
Manufacturer: Harwin
Material: Nickel Silver
Mounting Style: Clip On
Packaging: Reel, Cut Tape
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Subcategory: EMI/RFI
Thickness: 3 mm
Type: Shielding Gaskets
Вес, г 0.38

Техническая документация

Datasheet
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.