S2711-46R, EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can Clip .17-.3MM Thick Cans
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28258 шт., срок 7-9 недель
80 руб.
от 10 шт. —
56 руб.
от 100 шт. —
45 руб.
от 500 шт. —
40.80 руб.
Добавить в корзину 1 шт.
на сумму 80 руб.
Альтернативные предложения3
Описание
Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
EMC Shield Can ClipsHarwin EMC Shield Can Clips are SMT devices offering a fast solution for assembling RFI shields to PCBs. The combination of Shield Clips with Shield Cans eliminates the need for manual soldering, simplifying production and decreasing assembly costs. Clips are secured to the board during reflow, cans are easily pushed into position during a secondary operation. This process removes the risk of creating hot spots from manual soldering. The clips provide a straight-forward and easy-to-use board level shielding solution, which simplifies rework, testing, and cleaning.
Технические параметры
Brand: | Harwin |
Factory Pack Quantity: Factory Pack Quantity: | 1900 |
Manufacturer: | Harwin |
Material: | Tin |
Mounting Style: | SMD/SMT |
Product Category: | EMI Gaskets, Sheets, Absorbers & Shielding |
Product Type: | EMI Gaskets, Sheets & Absorbers |
Product: | Shields |
Series: | RFI Shield Clips |
Subcategory: | EMI/RFI |
Thickness: | 0.17 mm |
Tradename: | EMC Shielding |
Type: | Shielding Gaskets |
Attachment Method | Solder |
ECCN | EAR99 |
Height | 0.140"" (3.55mm) |
HTSUS | 8536.30.8000 |
Length | 0.346"" (8.79mm) |
Material | Copper Alloy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Plating | Tin |
Plating - Thickness | 118.11Вµin (3.00Вµm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | EZ BoardWare -> |
Type | Shield Clip |
Video File | EMC/RFI Shield Can Clips | Datasheet Preview |
Width | 0.090"" (2.28mm) |
Contact Plating | Tin |
Contact Resistance | 20mΩ |
Fixing Method | Surface Mount |
depth | 3.55 mm |
Глубина | 3.55мм |
Длина | 8.79мм |
Материал Прокладки | Cupronickel |
Тип Экранирования | Электромагнитное Экранирование |
Ширина | 2.28мм |
Вес, г | 0.34 |
Техническая документация
Datasheet
pdf, 93 КБ
Datasheet
pdf, 73 КБ
Datasheet S2711-46R
pdf, 387 КБ
Datasheet S2711-46R
pdf, 133 КБ
Чертеж
pdf, 52 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары