FAN6248HCMX, Switching Controllers LLC SR CONTROLLER

FAN6248HCMX, Switching Controllers LLC SR CONTROLLER
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.340 руб.
от 100 шт.230 руб.
от 500 шт.179.96 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8005369213
Артикул: FAN6248HCMX

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
FAN6248 Synchronous Rectifier Controllers onsemi FAN6248 Synchronous Rectifier (SR) Controllers are optimized for LLC resonant converter. These controllers feature two driver stages to drive SR MOSFETs which rectify the output of the secondary transformer windings. The FAN6248 controllers are available in FAN6248HAMX and FAN6248HBMX versions. The onsemi FAN6248HAMX controllers offer high turn-off threshold voltage, while FAN6248HBMX controllers offer low threshold voltage. Other features include light load detection, standby current consumption, and SR current inversion detection. Applications include high power density laptop adapter, LCD-TV, PDP-TV, RP-TV power, and high power LED lighting.

Технические параметры

Brand: onsemi
Description/Function: Advanced synchronous rectifier controller
Factory Pack Quantity: 2500
Fall Time: 30 ns
Input Voltage: 27 V
Isolation: Non-Isolated
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 8.5 mA
Output Current: 1.4 A
Output Voltage: 10.5 V
Package / Case: SOIC-8
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Rectifier Controllers
Rise Time: 50 ns
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 25 kHz to 700 kHz
Topology: Inverting
Вес, г 3

Техническая документация

Datasheet
pdf, 277 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем