FGH75T65SQDT-F155, IGBT Transistors 650V 40A FS4 TRENCH IGBT

FGH75T65SQDT-F155, IGBT Transistors 650V 40A FS4 TRENCH IGBT
Изображения служат только для ознакомления,
см. техническую документацию
1 750 руб.
от 10 шт.1 440 руб.
от 25 шт.1 320 руб.
от 100 шт.1 053.75 руб.
Добавить в корзину 1 шт. на сумму 1 750 руб.
Номенклатурный номер: 8005369339
Артикул: FGH75T65SQDT-F155

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Transistors
Solutions for Energy Infrastructure onsemi Solutions for Energy Infrastructure address the landscape for energy generation, distribution, and storage that is rapidly evolving to fulfill targets set by government policy and increasing consumption. Heightened efficiency targets, reductions of CO2 emissions, and a focus on renewable and clean energy are key factors in this Energy Infrastructure Evolution. onsemi offers a comprehensive portfolio of energy efficient solutions to serve the demanding needs of high-power applications including Silicon Carbide (SiC) Diodes, Intelligent Power Modules, and Current Sense Amplifiers.

Технические параметры

Brand: onsemi
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.6 V
Configuration: Single
Continuous Collector Current at 25 C: 150 A
Factory Pack Quantity: 450
Gate-Emitter Leakage Current: 400 nA
Manufacturer: onsemi
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 375 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Вес, г 1

Техническая документация

Datasheet
pdf, 800 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов