MC14053BDG, Multiplexer Switch ICs 3-18V Triple SPDT Sw -55 to 125 deg C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
170 руб.
от 96 шт. —
114 руб.
от 528 шт. —
100.20 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
CMOS Family devices Wide operating voltage range: 3 to 18V
Технические параметры
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Analog Switch ON Resistance | 1050@5V(ohm) |
Analog Switch Turn Off Time | 550@5V(ns) |
Analog Switch Turn On Time | 550@5V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Frequency (Max) | 17(TYP)@10V(MHz) |
High Level Output Current | 25(mA) |
Input Signal Type | SINGLE |
Low Level Output Current | 25(mA) |
Maximum Propagation Delay Bus to Bus | 15@15V/20@10V/65@5V |
Mounting | Surface Mount |
Multiplexer Configuration | Triple 2 |
Number of Channels | 3 |
Number of Inputs | 6 |
Number of Outputs | 3 |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Output Signal Type | SINGLE |
Packaging | Rail/Tube |
Power Dissipation | 0.5(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 18(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9/12/15(V) |
Special Features | BREAK-BEFORE-MAKE |
Switch Control Logic | ACTIVE LOW |
Switch Normal Position | NC |
Type | Analog Multiplexer |
Automotive | No |
Configuration | Triple 2:1 |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Frequency (25°C) @ Vcc (MHz) | 17(Typ)@10V |
Maximum High Level Output Current (mA) | 25 |
Maximum Low Level Output Current (mA) | 25 |
Maximum On Resistance (Ohm) | 1050@5V |
Maximum On Resistance Range (Ohm) | >=1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 500 |
Maximum Propagation Delay Bus to Bus (ns) | 15@15V|20@10V|65@5V |
Maximum Single Supply Voltage (V) | 18 |
Maximum Turn-Off Time (ns) | 550@5V |
Maximum Turn-On Time (ns) | 550@5V |
Minimum Operating Temperature (°C) | -55 |
Minimum Single Supply Voltage (V) | 3 |
Multiplexer Architecture | 2:1 |
Number of Channels per Chip | 3 |
Number of Inputs per Chip | 6 |
Number of Outputs per Chip | 3 |
Part Status | Active |
PCB changed | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single |
PPAP | No |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Single Supply Voltage (V) | 5|9|12|15 |
Вес, г | 0.666 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем