MC74HC4053ADWG, Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C

MC74HC4053ADWG, Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.210 руб.
от 94 шт.138 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8005370801
Артикул: MC74HC4053ADWG

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Package Length 10.45(Max)
Package Width 7.6(Max)
PCB changed 16
Package Height 2.4(Max)
Lead Shape Gull-wing
Mounting Surface Mount
Type Analog Switch|Analog Multiplexer
Configuration Triple 2:1
Switch Architecture SPDT
Multiplexer Architecture 2:1
Number of Channels per Chip 3
Number of Inputs per Chip 6
Number of Outputs per Chip 3
Chip Enable Signals Yes
Polarity Non-Inverting
Maximum Propagation Delay Bus to Bus (ns) 25@3V|40@2V|10@6V|12@4.5V
Maximum Turn-On Time (ns) 245@2V
Maximum Turn-Off Time (ns) 160@2V
Maximum Frequency (25°C) @ Vcc (MHz) 120@±2.25V|120@±6V
Input Signal Type Single
Output Signal Type Single
Minimum Single Supply Voltage (V) 2
Typical Single Supply Voltage (V) 3|5
Maximum Single Supply Voltage (V) 6
Minimum Dual Supply Voltage (V) ±1
Typical Dual Supply Voltage (V) ±3|±5
Maximum Dual Supply Voltage (V) ±6
Maximum Low Level Output Current (mA) 25
Maximum High Level Output Current (mA) 25
Maximum On Resistance (Ohm) 190@4.5V
Maximum On Resistance Range (Ohm) 150 to 250
Propagation Delay Test Condition (pF) 50
Power Supply Type Dual|Single
Maximum Power Dissipation (mW) 500
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Supplier Temperature Grade Automotive
Packaging Rail
Supplier Package SOIC W
Standard Package Name SOP
Pin Count 16
Вес, г 0.5475

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем