NCP1063AD060R2G, Switching Controllers HV SWITCHER FOR LOW

NCP1063AD060R2G, Switching Controllers HV SWITCHER FOR LOW
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.270 руб.
от 100 шт.210 руб.
от 500 шт.191.30 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8005372364
Артикул: NCP1063AD060R2G

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
Industrial Motor Drives According to the 2020 MSMA, or "Motor System Market Analysis, " published by the US Department of Energy (DOE), Industrial Pumps and Drives consume just under 15% of the total US Grid annually. The 2020 MSMA also estimates 32.3 Million Metric Tons of CO2 emissions can be saved annually using VFDs (Variable Frequency Drives). onsemi is a global leader in VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC. onsemi is committed to Global Sustainability, supplying efficient, renewable technologies and intelligent power.

Технические параметры

Brand: onsemi
Duty Cycle - Max: 72%
Factory Pack Quantity: 2500
Input Voltage: 9 V
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 8 mA
Output Voltage: 9 V
Package / Case: SOIC-16
Product Category: Switching Controllers
Product Type: Switching Controllers
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz
Topology: Buck, Flyback
Вес, г 0.14

Техническая документация

Datasheet
pdf, 604 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем