NCP1093MNRG, Hot Swap Voltage Controllers HINT OAA DFN10 NCP1093MNG

NCP1093MNRG, Hot Swap Voltage Controllers HINT OAA DFN10 NCP1093MNG
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 10 шт.650 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Номенклатурный номер: 8005372424
Артикул: NCP1093MNRG

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Hot Swap Voltage Controllers
NCP109x PoE-PD Interface Controller onsemi NCP109x PoE-PD Interface Controllers are members of the high power HIPO™ PoE-PD product family and integrate an IEEE 802.3af PoE-PD interface controller. The NCP109xx family provides detection, classification, under-voltage lockout, inrush and operational current limit, and more. The onsemi NCP1091 offers programmable under-voltage while the NCP1092 provides an auxiliary pin for applications supporting auxiliary supplies. The NCP109x PoE-PD Interface Controllers are ideal for a variety of applications, including wireless access points, VOIP products, and IP cameras.

Технические параметры

Brand: onsemi
Current Limit: 500 mA
Factory Pack Quantity: 3000
Input / Supply Voltage - Max: 57 V
Input / Supply Voltage - Min: 0 V
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 600 uA
Operating Supply Voltage: 0 V to 57 V
Overvoltage Threshold: No Overvoltage Threshold
Package / Case: DFN-10
Power Fail Detection: Yes
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: PoE/LAN Solutions
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 57 V
Supply Voltage - Min: 0 V
Undervoltage Threshold: Undervoltage Threshold
Brand ON Semiconductor
Current Limit 0.5 A
Factory Pack Quantity 3000
Input / Supply Voltage - Max 57 V
Input / Supply Voltage - Min 0 V
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 600 uA
Operating Supply Voltage 0 V to 57 V
Overvoltage Threshold No Overvoltage Threshold
Package / Case DFN-10
Packaging Reel
Product PoE/LAN Solutions
Product Category Hot Swap Voltage Controllers
RoHS Details
Series NCP1093
Supply Voltage - Max 57 V
Supply Voltage - Min 0 V
Undervoltage Threshold Undervoltage Threshold
Unit Weight 0.001764 oz
Вес, г 0.05

Техническая документация

Datasheet
pdf, 216 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем