NCP1256BSN65T1G, Switching Controllers NCP1256B 65KHZ

NCP1256BSN65T1G, Switching Controllers NCP1256B 65KHZ
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 100 шт.103 руб.
от 500 шт.80.54 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8005372595
Артикул: NCP1256BSN65T1G

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
NCP125x Current-Mode PWM Controllers onsemi NCP125x Current-Mode PWM Controllers are capable of delivering a rugged and high-performance offline power supply in a tiny TSOP-6 package. With a supply range up to 35V, onsemi NCP125x controller hosts a jittered 65kHz or 100kHz switching circuitry operated in peak current mode control. When the power on the secondary side starts to decrease, the controller automatically folds back its switching frequency down to a minimum level of 26kHz. As the power further goes down, the part enters a skip cycle while limiting the peak current.

Технические параметры

Brand: onsemi
Development Kit: NCP1256B60WGEVB
Duty Cycle - Max: 83%
Factory Pack Quantity: 3000
Fall Time: 30 ns
Input Voltage: 8.3 V to 20 V
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.8 mA
Operating Supply Voltage: 8.3 V to 20 V
Output Current: 500 mA
Output Voltage: 12 V
Package/Case: SOT-23-6
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Current Mode Controllers
Rise Time: 40 ns
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 65 kHz
Topology: Flyback

Техническая документация

Datasheet
pdf, 554 КБ
Datasheet
pdf, 589 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем