NCP1422LEDGEVB, LED Lighting Development Tools NCP1422 EVAL BRD

NCP1422LEDGEVB, LED Lighting Development Tools NCP1422 EVAL BRD
Изображения служат только для ознакомления,
см. техническую документацию
21 390 руб.
Добавить в корзину 1 шт. на сумму 21 390 руб.
Номенклатурный номер: 8005372718
Артикул: NCP1422LEDGEVB

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
IS31FL3236A-QFLS2-EB Evaluation Board ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.

Технические параметры

Brand: onsemi
Factory Pack Quantity: 1
For Use With: High Power White LEDs
Manufacturer: onsemi
Operating Supply Voltage: 3.6 V
Output Current: 800 mA
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Subcategory: Development Tools