NCP4305DDR2G, Switching Controllers Secondary Side Synchronous Rectification Driver for High Efficiency SMPS Topologies

NCP4305DDR2G, Switching Controllers Secondary Side Synchronous Rectification Driver for High Efficiency SMPS Topologies
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.270 руб.
от 100 шт.176 руб.
от 500 шт.161.12 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8005373212
Артикул: NCP4305DDR2G

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
USB Type-C™ Solutions

USB Type-C is not only replacing older USB standards but also other standards like Thunderbolt and DisplayPort. It enables higher performance and simplicity for designers and manufacturers. onsemi offers a range of quality products that can be designed into this solution for USB Power Delivery.

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage: 12 V
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 8 A
Output Voltage: 9.5 V
Package/Case: SOIC-8
Product Category: Switching Controllers
Product Type: Switching Controllers
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Flyback, Forward, Half Bridge
Вес, г 0.07

Техническая документация

Datasheet
pdf, 854 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем