NCS199A2RSQT2G, Current & Power Monitors & Regulators CURRENT SHUNT MONITOR 26V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 10 шт. —
310 руб.
от 100 шт. —
195 руб.
от 500 шт. —
181.70 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
Industrial Motor Drives According to the 2020 MSMA, or "Motor System Market Analysis, " published by the US Department of Energy (DOE), Industrial Pumps and Drives consume just under 15% of the total US Grid annually. The 2020 MSMA also estimates 32.3 Million Metric Tons of CO2 emissions can be saved annually using VFDs (Variable Frequency Drives). onsemi is a global leader in VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC. onsemi is committed to Global Sustainability, supplying efficient, renewable technologies and intelligent power.
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: | 3000 |
Input Voltage Range: | 2.2 V to 26 V |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 80 uA |
Package/Case: | SC-70-6 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High or Low Side |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 26 V |
Supply Voltage - Min: | 2.2 V |
Common Mode Rejection Ratio | 100(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 0.15(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SC-88 |
Packaging | Tape and Reel |
Pin Count | 6 |
Power Supply Rejection Ratio | 140(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Single Supply Voltage (Max) | 26(V) |
Single Supply Voltage (Min) | 2.2(V) |
Single Supply Voltage (Typ) | 5(V) |
Voltage Gain dB | 40(dB) |
Maximum Operating Supply Voltage | 26 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 60 μA |
Minimum CMRR | 100dB |
Minimum Operating Supply Voltage | 2.2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Rail to Rail |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.2 → 26 V |
Width | 1.35mm |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары