NCS2200SN2T1G, Analog Comparators 0.85-6V Single CMOS Comparator

NCS2200SN2T1G, Analog Comparators 0.85-6V Single CMOS Comparator
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.240 руб.
от 100 шт.154 руб.
от 500 шт.131.68 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8005373735
Артикул: NCS2200SN2T1G

Описание

Semiconductors\Amplifier ICs\Analog Comparators
Current Sense Amplifiers onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.

Технические параметры

Brand: onsemi
CMRR - Common Mode Rejection Ratio: 70 dB
Comparator Type: General Purpose
Factory Pack Quantity: 3000
Ib - Input Bias Current: 1 pA
Manufacturer: onsemi
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 10 uA
Operating Supply Voltage: 3 V, 5 V
Output Current per Channel: 70 mA
Output Type: Push-Pull
Package / Case: TSOP-5
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Reference Voltage: No
Response Time: 1.1 us
Shutdown: Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 6 V
Supply Voltage - Min: 850 mV
Technology: CMOS
Type: Low Voltage Comparator
Vcm - Common Mode Voltage: Negative Rail-0.2 V to Positive Rail+0.2 V
Vos - Input Offset Voltage: 10 mV
Вес, г 0.01

Техническая документация

Datasheet
pdf, 329 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем