NCS2250SN2T1G, Analog Comparators SINGLE PUSH-PULL OUTPUT

Фото 1/2 NCS2250SN2T1G, Analog Comparators SINGLE PUSH-PULL OUTPUT
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.150 руб.
от 100 шт.86 руб.
от 500 шт.78.80 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005373740
Артикул: NCS2250SN2T1G

Описание

Propagation delay: 50 ns with 100 mV overdrive Rail-to-rail input: VSS -200 mV to VDD +200 mV Supply voltage: 1.

Технические параметры

Automotive Standard AEC-Q101
Comparator Type High Speed
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Output Type Rail to Rail
Package Type TSOP
Pin Count 5
Power Supply Type Single
Typical CMRR 81dB
Typical PSRR 88dB
Typical Single Supply Voltage 1.8 → 5.5 V
Width 1.65mm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type Voltage Comparator
Maximum Input Bias Current (uA) 0.00002(Typ)@5V
Maximum Input Offset Voltage (mV) 6@5V
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time (ns) 64
Maximum Quiescent Current (mA) 0.2@5V
Maximum Single Supply Voltage (V) 5.5
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 1.8
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 5
PPAP No
Rail to Rail Rail to Rail Input/Output
Standard Package Name SOP
Supplier Package TSOP
Typical CMRR (dB) 81
Typical Output Current (mA) 52@5V
Typical PSRR (dB) 88

Техническая документация

Datasheet
pdf, 249 КБ
Datasheet
pdf, 435 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем