Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

NCV20091SN2T1G, Operational Amplifiers - Op Amps Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 350 kHz, Single

NCV20091SN2T1G, Operational Amplifiers - Op Amps Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 350 kHz, Single
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 100 шт.127 руб.
от 500 шт.109.07 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8005373817
Артикул: NCV20091SN2T1G

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
NCx2009x Operational Amplifiers onsemi NCx2009x Operational Amplifiers offer rail-to-rail input and output operation, 350kHz bandwidth, and are available in single, dual, and quad configurations. The rail-to-rail operation allows the use of the entire supply voltage range while taking advantage of the 350kHz bandwidth. The NCx2009x operates from a 1.8V to 5.5V supply voltage over a temperature range from -40°C to +125°C.

Технические параметры

Amplifier Type: Low Power Operational Amplifier
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 79 dB
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 350 kHz
Ib - Input Bias Current: 1.5 nA
In - Input Noise Current Density: 300 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1.1 nA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 23 uA
Output Current per Channel: 8.5 mA
Output Type: Rail-to-Rail
Package/Case: SOT-23-5
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Qualification: AEC-Q100
Shutdown: No Shutdown
SR - Slew Rate: 150 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
THD plus Noise: 0.04%
Vcm - Common Mode Voltage: 1.6 V to 5.7 V
Vos - Input Offset Voltage: 4 mV
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1233 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем