NCV2200AMUTBG, Analog Comparators ANA COMPARATOR UDFN6

NCV2200AMUTBG, Analog Comparators ANA COMPARATOR UDFN6
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.200 руб.
от 100 шт.134 руб.
от 500 шт.114.19 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8005373825
Артикул: NCV2200AMUTBG

Описание

Semiconductors\Amplifier ICs\Analog Comparators
Current Sense Amplifiers onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.

Технические параметры

Brand: onsemi
CMRR - Common Mode Rejection Ratio: 65 dB
Comparator Type: General Purpose
Factory Pack Quantity: 3000
Ib - Input Bias Current: 1 pA
Input Type: Rail-to-Rail
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 10 uA
Output Current per Channel: 70 mA
Output Type: Push-Pull
Package/Case: UDFN-6
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 1 us
PSRR - Power Supply Rejection Ratio: 55 dB
Qualification: AEC-Q100
Response Time: 1.1 us
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 850 mV
Vcm - Common Mode Voltage: 6 V
Vos - Input Offset Voltage: 10 mV
Вес, г 0.05

Техническая документация

Datasheet
pdf, 329 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем