NCV57001FDWR2G, Galvanically Isolated Gate Drivers Isolated high current and high efficiency IGBT gate driver with internal galvanic isolati

NCV57001FDWR2G, Galvanically Isolated Gate Drivers Isolated high current and high efficiency IGBT gate driver with internal galvanic isolati
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 10 шт.960 руб.
от 25 шт.919 руб.
от 100 шт.721.38 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8005374031
Артикул: NCV57001FDWR2G

Описание

Semiconductors\Power Management ICs\Galvanically Isolated Gate Drivers
NCV57001F IGBT Gate Driver onsemi NCV57001F IGBT Gate Driver is a high-current single-channel IGBT driver with internal galvanic isolation designed for high system efficiency and reliability. This gate driver features complementary inputs, open-drain FAULT and Ready outputs, active Miller clamp, accurate UVLOs, DESAT protection, and soft turn-off at DESAT. The NCV57001F IGBT gate driver accommodates both 5V and 3.3V signals on the input side and wide bias voltage range on the driver side including negative voltage capability. This gate driver provides >5kVrms (UL1577 rating) galvanic isolation and >1200Viorm (working voltage) capabilities. Typical applications include automotive power supplies, HEV/EV powertrain, BSG Inverter, and PTC heater.

Технические параметры

Brand: onsemi
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: 1000
Fall Time: 15 ns
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 4 A
Packaging: Reel, Cut Tape
Product Category: Galvanically Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 10 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V

Техническая документация

Datasheet
pdf, 538 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем