NLAS7213MUTBG, USB Switch ICs SPST SWCH HI SPD USB DUAL
120 руб.
от 3000 шт. —
88 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
Semiconductors\Switch ICs\USB Switch ICs
ANALOGUE SWITCH, DUAL, DPST, UQFN-8; No. of Channels:2Channels; Analogue Switch Type:DPST; On State Resistance Max:9.5ohm; Supply Voltage Range:1.65V to 4.5V; Analogue Switch Case:UQFN; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Bandwidth: | 1.118 GHz |
Brand: | onsemi |
Configuration: | 1 x DPST |
Factory Pack Quantity: | 3000 |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Switches: | 2 Switch |
Off Time - Max: | 25 ns |
On Resistance - Max: | 9.5 Ohms |
On Time - Max: | 30 ns |
Operating Supply Current: | 1 uA |
Operating Supply Voltage: | 3.3 V |
Package/Case: | UQFN-8 |
Product Category: | USB Switch ICs |
Product Type: | USB Switch ICs |
Product: | USB 2 Switches |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 4.5 V |
Supply Voltage - Min: | 1.65 V |
Switch Continuous Current: | 500 mA |
Analog Switch ON Resistance | 9.5@2.7V(ohm) |
Analog Switch Turn Off Time | 12(Typ)@4.5V(ns) |
Analog Switch Turn On Time | 13(Typ)@4.5V(ns) |
Chip Enable Signals | Yes |
Data Rate (Max) | 480000(kbps) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Frequency (Max) | 1118(TYP)@4.5V(MHz) |
Input Signal Type | SINGLE |
Maximum Propagation Delay Bus to Bus | 0.25(TYP)@4.5V |
Mounting | Surface Mount |
Multiplexer Configuration | Single DPST |
Number of Channels | 1 |
Number of Inputs | 2 |
Number of Outputs | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Signal Type | SINGLE |
Package Type | uQFN |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 4.5(V) |
Single Supply Voltage (Min) | 1.65(V) |
Single Supply Voltage (Typ) | 3(V) |
Special Features | BREAK-BEFORE-MAKE |
Switch Control Logic | ACTIVE LOW |
Switch Normal Position | NC |
Type | Analog Switch |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 318 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем