STR-RSL10-MESH-KIT-GEVK, Bluetooth Development Tools - 802.15.1 RSL10 BLE MESH KIT

STR-RSL10-MESH-KIT-GEVK, Bluetooth Development Tools - 802.15.1 RSL10 BLE MESH KIT
Изображения служат только для ознакомления,
см. техническую документацию
56 880 руб.
Добавить в корзину 1 шт. на сумму 56 880 руб.
Номенклатурный номер: 8005376424
Артикул: STR-RSL10-MESH-KIT-GEVK

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
Strata Enabled RSL10 Mesh Platform Dev Kit onsemi Strata Enabled RSL10 Mesh Platform Development Kit (STR-RSL10-MESH-KIT-GEVK) is a versatile and easily configurable development kit that enables users to develop BLUETOOTH® Low Energy mesh networking applications based on the RSL10, a low-power Bluetooth 5 radio. The platform includes two RSL10 Mesh Nodes, with a variety of available smart sensors and indicators, and a Strata Gateway Node, which enables connectivity to the Strata Developer Studio™ and provisions the network. Within Strata, users can monitor telemetry such as nodes voltage, temperature and control LED lighting while following along as Bluetooth Low Energy mesh commands are sent out and received. onsemi Strata Enabled RSL10 Mesh Platform Development Kit applications include industrial IoT, home automation and security, connected lighting, smart agriculture, and remote sensing.

Технические параметры

Brand: onsemi
Factory Pack Quantity: 1
For Use With: Home Automation and Security, Industrial IoT
Interface Type: I2C
Manufacturer: onsemi
Packaging: Bulk
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: LV0104CS, NCS333, NCP5623B, N34TS108, RSL10

Техническая документация

Datasheet
pdf, 2402 КБ