LNK4003D-TL, AC/DC Converters 10 W 85-265 VAC CV/CC Switcher

LNK4003D-TL, AC/DC Converters 10 W 85-265 VAC CV/CC Switcher
Изображения служат только для ознакомления,
см. техническую документацию
650 шт., срок 6-8 недель
240 руб.
от 10 шт.200 руб.
от 100 шт.145 руб.
от 250 шт.129.83 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8005377989
Артикул: LNK4003D-TL
Бренд: Power Integrations

Описание

Semiconductors\Power Management ICs\AC/DC Converters
LinkSwitch-4 CV/CC Switcher Power Integrations LinkSwitch™-4 Family of offline power conversion ICs targets chargers and adapters required to meet stringent new efficiency rules from the US Department of Energy (DoE) and European Code of Conduct (CoC). Power Integrations LinkSwitch-4 exceeds these requirements while using a low-complexity Schottky diode secondary, even for high-current 1.5 A and 2 A smartphone chargers. The LinkSwitch-4 Family features an advanced adaptive base-emitter switched drive scheme for bipolar junction transistor (BJT) switches to improve power conversion efficiency.

Технические параметры

Brand: Power Integrations
Duty Cycle - Max: 50%
Factory Pack Quantity: 2500
Input / Supply Voltage - Max: 265 VAC
Input / Supply Voltage - Min: 85 VAC
Manufacturer: Power Integrations
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2 mA
Output Current: 2 A
Output Power: 10 W
Output Voltage: 5 V
Package/Case: SOIC-8
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Subcategory: PMIC-Power Management ICs
Switching Frequency: 65 kHz
Type: CV/CC Switcher
Brand Power Integrations
Duty Cycle - Max 50%
Factory Pack Quantity 2500
Input / Supply Voltage - Max 265 VAC
Input / Supply Voltage - Min 85 VAC
Manufacturer Power Integrations
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 2 mA
Operating Temperature Range -25 C to+125 C
Output Current 2 A
Output Power 10 W
Output Voltage 5 V
Package / Case SO-8
Packaging Reel
Product Category AC/DC Converters
RoHS Details
Series LNK4
Switching Frequency 65 kHz
Tradename LinkSwitch-4
Type CV/CC Switcher
Unit Weight 0.01787 oz
Вес, г 0.51

Техническая документация

Datasheet
pdf, 1470 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.