LYT1604D-TL

LYT1604D-TL
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
140 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.110 руб.
от 30 шт.91 руб.
от 100 шт.76.21 руб.
Добавить в корзину 3 шт. на сумму 420 руб.
Альтернативные предложения2
Номенклатурный номер: 8022784664
Бренд: Power Integrations

Описание

LYTSwitch-1 Single-Stage LED Driver ICs Power Integrations LYTSwitch-1 Single-Stage LED Driver ICs are a non-isolated, buck topology LED driver IC family with a compact footprint. The ICs use a minimum number of components and enable the design of LED bulbs and tubes with high constant-current accuracy. A novel driver algorithm ensures high power factor (PF) and low total harmonic distortion (THD) while maintaining very high efficiency. LYTSwitch-1 LED Driver ICs reduce complexity in bulbs, tubes, and ballasts up to 22W.

Технические параметры

Brand: Power Integrations
Factory Pack Quantity: 2500
Features: Constant Current
Input Voltage, Max: 308 V
Input Voltage, Min: 90 V
Input Voltage: 90 VAC to 308 VAC
Manufacturer: Power Integrations
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 20 kHz
Output Current: 135 mA
Output Voltage: Adjustable
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 850 uA
Topology: Buck

Техническая документация

Datasheet LYT1604D-TL
pdf, 1342 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.