PFS7527H, Power Factor Correction - PFC 320 W peak power 90 VAC CCM PFC
см. техническую документацию
Описание
HiperPFS™-3 devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery (Qspeed™) diode and high-voltage power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-3 devices eliminate the PFC converter's need for external current sense resistors and the associated power loss and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and even input line cycle. HiperPFS-3's innovative variable frequency continuous conduction mode operation (VF-CCM) minimizes switching losses by maintaining a low average switching frequency, while modulating the switching frequency in order to suppress EMI, the traditional challenge with continuous conduction mode solutions. Applications includes PC, high-power adaptors, printer, high-power LED lighting, LCD TV, industrial and appliance, video game consoles, generic PFC converters, 80 Plus™ platinum designs.
• 290W maximum continuous O/P at 90VAC (full power mode), 320W peak O/P power (full power mode)
• High efficiency and power factor across load range, PF >0.92 easily achievable at 20% load
• >95% efficiency from 10% load to full load, <60mW no-load consumption at 230VAC
• EN61000-3-2 Class C and D compliant, highly integrated for smallest boost PFC form factor
• Packaging optimized for high volume production, eliminates insulating pad/heat-spreader
• Programmable power good (PG) signal, user selectable power limit, universal input devices
• Frequency adjusted over line voltage and each line cycle
• Spread-spectrum across >60KHz window simplifies EMI filtering requirements
• UVLO, UV, OV, OTP, brown-in/out, cycle-by-cycle current limit and power limiting
• Integrated non-linear amplifier for fast output OV and UV protection and transient response
Технические параметры
Количество Выводов | 16вывод(-ов) |
Линейка Продукции | HiperPFS-3 Series |
Максимальная Рабочая Температура | 150°C |
Максимальное Напряжение Питания | 15В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 10.2В |
Рабочий Ток Питания | 1мА |
Стиль Корпуса ИС Контроллера | eSIP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота | 123кГц |
Brand | Power Integrations |
Factory Pack Quantity | 30 |
Manufacturer | Power Integrations |
Packaging | Tube |
Product Category | Power Factor Correction-PFC |
RoHS | Details |
Series | HiperPFS-3 |
Tradename | HiperPFS-3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.